
Technical specifications
- Water inlet pressure> 1 bar
- Air flow-rate: 500 ml/m2/day
- Oil Free (118-1992) feature to oleophobe AATCC: Class 8
- Humidity permeability rate:> 500 g/m²/h
- Product type
Pressure equalisation membrane
- Type
DAM-AD7
- Factory colour
Yellow
- Content
12 pc(s)
- Height
0.13 mm
- (Ø)
6.7 mm
- RoHS-compliant
Yes
- Material (details)
100% PTFE
- Type
Self-adhesive with acrylic adhesive
- Type
DAM-AD7
- Ambient temperature
-37 - +121 °C
Documents & Downloads
Datasheet
Datasheet 506337 B + B Thermo-Technik DAM-AD7 Type (misc.) Self-adhesive with acrylic adhesive (Ø x H) 6.7 mm x 0.13 mm
User & Safety Instructions
User & Safety Instructions 506337 B + B Thermo-Technik DAM-AD7 Type (misc.) Self-adhesive with acrylic adhesive (Ø x H) 6.7 mm x 0.13 mm
Description
This text is machine translated.
Scope of delivery
- Set of 12 in foil
- Documentation.
Frequently Bought Together
(*All information is plus legal VAT)€ 27.98€ 24.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















