
Technical specifications
- Product type
Temperature sensor
- Type
KTY 11-5
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+150 °C
- Temperature reading range
-50 up to +150 °C
- Connector
Solder pins
- Orientation (connectors)
Radial
- Type
Radial lead
- Enclosure
TO-92 mini
- Accuracy
1 %
- Resistance
1970 Ω
- Resistance reference
+25 °C
- Temperature range
-50 - +150 °C
Documents & Downloads
Datasheet
Datasheet 153667 Infineon Technologies KTY 11-5 KTY 11-5 Temperature sensor -50 up to +150 °C 1970 Ω TO-92 mini Radial lead
User & Safety Instructions
User & Safety Instructions 153667 Infineon Technologies KTY 11-5 KTY 11-5 Temperature sensor -50 up to +150 °C 1970 Ω TO-92 mini Radial lead
Frequently Bought Together
(*All information is plus legal VAT)€ 12.37€ 11.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































