• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik PIR-STD-LP PIR-STD-LP SMD PIR Motion Detector Operating voltage 3 – 5 V/40 µA N/A N/A Temperature r

1/2
Image similar
Product type
PIR motion detector module
Max. operating voltage
5 V DC
Max. range
12 m
Content
1 pc(s)
Type
PIR-STD-LP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik PIR-STD-LP PIR-STD-LP SMD PIR Motion Detector Operating voltage 3 – 5 V/40 µA N/A N/A Temperature range (details) -20 - +70 °C

  • Very small dimensions

Our service for you

Technical specifications

  • Sensitivity range: 0.2 - 10 Hz
Product type

PIR motion detector module

Content

1 pc(s)

Type

PIR-STD-LP

Operating voltage

5 V DC

Operating voltage

3 - 5 V DC

Min. operating voltage

3 V DC

Max. operating voltage

5 V DC

Angular aperture

120°

Range (min.) (open area)

4 m

12 m

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

20 mm

Width

25 mm

Height

25 mm

Dim

(L x W x H) 20 x 25 x 25 mm

RoHS-compliant

Yes

Type

SMD

Output current (details)

Open collector output 20 mA

Type

PIR-LP

Temperature range

-20 - +70 °C

Operating voltage

3 – 5 V/40 µA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 172526 B + B Thermo-Technik PIR-STD-LP PIR-STD-LP SMD PIR Motion Detector Operating voltage 3 – 5 V/40 µA N/A N/A Temperature r

Description

This compact SMD module is suitable for universal use, despite its extremely small size. High sensitivity, adjustable in four steps. Integrated window comparator, TTL and CMOS compatible open collector output with pull-up, which can also control LEDs or relays directly. Additional analogue output for your own conditioning circuitry. Example application: Automatic lighting systems, alarm and security systems, presence detection, hygienic non-touch switches for sanitary applications, building management systems, OEM applications, etc. A quality product from Germany.

Scope of delivery

  • Connector plug

Hints

Hemispherical Fresnel lens, diameter 23 mm