Image similar
Moisture sensor
TW2001-C
Type C CEE 7/16 plug 6.3 mm
240 V AC
2.2 A
1 change-over
10 RH
80 RH
10 - 80 RH
5 %
+10 °C
+40 °C
1 pc(s)
85 mm
38 mm
25 mm
(L x W x H) 85 x 38 x 25 mm
Yes
1 changeover contact.
240 V/AC/2 A A
TW2001-C
6.3 x 0.8 mm flat pin connector
10 - 40 °C
Datasheet 187713 B + B Thermo-Technik TW2001-C Humidistat With Switched Output, 240 VAC 1 changeover contact.
The necessary accessories are required to use the article as described.