• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & S Technology 612569 MK6 Switchboard cabinet Surface-mount No. of partitions = 6 No. of rows = 1 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
6
No. of rows
1
Mounting type
Surface-mount
Width
122 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 14.99
-57 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20
Product type

Switchboard cabinet

No. of partitions

6

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey

Width

122 mm

Height

130 mm

Dim

(W x H x D) 122 x 130 x 62 mm

Depth

62 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612569 B & S Technology 612569 MK6 Switchboard cabinet Surface-mount No. of partitions = 6 No. of rows = 1 Content 1 pc(s)

Description

Small distribution box without door 1 row with IP20 protection class Without PE/N terminals

More interesting products

(*All information is plus legal VAT)