• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B-SAFETY HS-101004-6 ClassicLine Nitril Nitrile Protective glove Size (gloves): 6 EN 388 CAT II 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective glove

Protection class

CAT II

Material (palm)

Nitrile

Size

6

Factory colour

Grey

Black

EN standard

EN 388

Content

1 pc(s)

Fabric (lining)

Cardigan

Documents & Downloads

Datasheet

Datasheet 2195039 B-SAFETY HS-101004-6 ClassicLine Nitril Nitrile Protective glove Size (gloves): 6 EN 388 CAT II 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2195039 B-SAFETY HS-101004-6 ClassicLine Nitril Nitrile Protective glove Size (gloves): 6 EN 388 CAT II 1 pc(s)

Conformity certificate

Conformity certificate 2195039 B-SAFETY HS-101004-6 ClassicLine Nitril Nitrile Protective glove Size (gloves): 6 EN 388 CAT II 1 pc(s)

Description

Fine nylon knitted glove with nitrile foam coating on the palm of the hand. Very high sensitivity and good fit, good grip in oily working environments.

This text is machine translated.

Features

  • Application areas: Assembly work, automotive industry, supply industry, mechanical engineering, automobile workshops, warehousing, forestry/garden/agriculture, crafts.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)