B & W carrying case for outdoor GoPro 9 / 10 / 11 / 12 / 13 - 1000 (PP.41) yellow- waterproof according to IP67 certification, dust-proof, unbreakable and unbreakable
PROTECTION FOR YOUR GoPro: Not only the purchase of the GoPro must be considered, but also that of the GoProsuit-case. With the dust-proof, waterproof and shock-resistant case from B & W you can carry your GoPro safely to your destination.
One THING IS: A GoPro is not cheap and therefore it should be protected in the best possible way together with the accessories for transport. The outdoor carrying case 1000 (PP.41) with inlay for a GoPro action camera offers space for your GoPro and additional equipment despite its compact size.
TOUR: Flying into vacation and want to take breathtaking photographs of the landscape with your GoPro and capture precious memories? The question is how to get your GoPro and accessories safely to your destination. Through a form-fitting hard foam insert in the case of B & W your GoPro is protected in the best way against vibrations.
NO MATTER WHERE: This case protects your GoPro from snow, hail and rain, even temperatures from -30°C to +80°C are no problem. There is hardly an outdoor condition that the suitcase cannot withstand. Thanks to the charge-in-case function, it is possible to charge the batteries in the case.
SHOCK-resistant AND impact-resistant: It can happen that something falls out of your hand. This case is impact and shock resistant. A fall will surely survive the GoPro Extremely robust and up to a maximum load capacity!
SECURE: The rubberized grip allows a secure grip when carrying and 2 padlocks eyelets provide the ability to protect the case from unauthorized access.
Features
Extremely durable carrying case made of polypropylene (PP) housing
Certified according to MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 / UN certification possible on request
Suitable for air travel: Automatic pressure compensating valve
Stable, dust proof, waterproof according to IP67
Temperature stable from -30° C to +80° C.
Nameplate
stackable
Two eyelets for padlocks (Ø 4.5 mm)
Rubberised grip
Technical specifications
Internal dimensions 250 x 175 x 95 mm
Outer dimensions 270 x 215 x 105 mm
Weight without shipping packaging: 0.8 kg
Volume: 4.1 liters
Dim
(L x W x H) 11 x 27 x 21.5 cm
Factory colour
Yellow
Weight
0.8 kg
Width
27 cm
Height
21.5 cm
Length
11 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454184 B & W International (L x W x H) 11 x 27 x 21.5 cm Yellow PP.41.Y.GoPro13
Description
Listening, understanding and subsequently developing tailor-made, reliable and aesthetic products of outstanding quality, in line with the individual requirements of the customers – that is the goal of B & W. B & W suitcases and bags are not just transport solutions, they are designed to inspire and activate. They work with great motivation and maximum passion for this.
Listening, understanding and subsequently developing tailor-made, reliable and aesthetic products of outstanding quality, in line with the individual requirements of the customers – that is the goal of B & W. B & W suitcases and bags are not just transport solutions, they are designed to inspire and activate. They work with great motivation and maximum passion for this.
This text is machine translated.
Features
Optional accessories (not supplied)
Shoulder strap (Type. No. CS/500)
Cover bag (Type. No. LP/1000
Mesh bag (Type. No. MB/1000
Scope of delivery
Case including floor foam and lid foam
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?