
Highlights & Details
B&W Outdoor carrying case type 6600 black, trolley case, ideal as carry-on baggage - waterproof according to IP67 certification, dust-proof, unbreakable and indestructible
- Nameplate
- Telescopic handle
- Two smooth-running rollers
- Snap locks for fixed lock
- Abelable, dust proof & waterproof (IP protection class 67)
- Two eyelets for padlocks (Ø 7 mm)
- Suitable for flight: Automatic pressure compensation valve
Technical specifications
- Internal dimensions 500 x 285 x 185 mm
- Temperature stable from -30° C to +80° C.
- Watertight to IP67 standard
- MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 certified / UN approval on request possible
- Product type
Outdoor case
- Dim
(W x H x D) 550 x 350 x 225 mm
- Factory colour
Black
- Volume
26 l
- Material
Polypropylene
- Weight
5.3 kg
- Width
550 mm
- Height
350 mm
- Depth
225 mm
- Product type description
Koffer
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2389137 B & W International Outdoor case Koffer 26 l (W x H x D) 550 x 350 x 225 mm Black 6600/B
User & Safety Instructions
User & Safety Instructions 2389137 B & W International Outdoor case Koffer 26 l (W x H x D) 550 x 350 x 225 mm Black 6600/B
Warranty Terms
Warranty Terms 2389137 B & W International Outdoor case Koffer 26 l (W x H x D) 550 x 350 x 225 mm Black 6600/B
Description
Optional accessories (not included)
· Cube foam (Art. No. SI/6600)
· Division (Art. No. RPD/6600)
· Cover bag (Art. No. LP/6600)
· Backpack system (Art. No. BPS/5000)
· Network bag (Art. No. MB/6600)
This text is machine translated.
Scope of delivery
- Without foam insert
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









