
Highlights & Details
B&W Outdoor carrying case type 1000 black - waterproof according to IP67 certification, dust-proof, unbreakable and indestructible
- Nameplate
- Rubberised grip
- Stable, dust-proof, stackable
- Two eyelets for padlocks (Ø 4.5 mm)
- Suitable for flight: Automatic pressure compensation valve
- Specially developed snap locks: Comfortable opening and closing of the case
Technical specifications
- Internal dimensions 250 x 175 x 95 mm
- Temperature stable from -30° C to +80° C.
- Watertight to IP67 standard
- MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 certified / UN approval on request possible
- Product type
Outdoor case
- Dim
(W x H x D) 270 x 95 x 175 mm
- Factory colour
Black
- Volume
4.1 l
- Material
Polypropylene
- Weight
0.7 kg
- Width
270 mm
- Height
95 mm
- Depth
175 mm
- Product type description
Tasche
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2389112 B & W International Outdoor case outdoor.cases Typ 1000 4.1 l (W x H x D) 270 x 95 x 175 mm Black 1000/B
Warranty Terms
Warranty Terms 2389112 B & W International Outdoor case outdoor.cases Typ 1000 4.1 l (W x H x D) 270 x 95 x 175 mm Black 1000/B
Description
The case is made of impact-resistant and heat-resistant polypropylene (PP). The design of the case is precisely adapted to the many varying external influences in the outdoor area. This means: No matter what was built into it, the outdoor.case seals completely and protects your contents thanks to the rubber seal. Thus it is ideal for use as camera case or DJI Mavic Pro accessories. Also practical: Our outdoor.cases are stackable and thus always well organized in large numbers.
Optional accessories (not included)
· Cube foam (Art. No. SI/1000)
· Division (Art. No. RPD/1000)
· Shoulder strap (Art. No. CS/500)
· Cover bag (Art. No. LP/1000)
· Mounting frame (Art. No. PF/1000)
· Network bag (Art. No. MB/1000)+DG6
This text is machine translated.
Scope of delivery
- Without foam insert
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















