• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Outdoor case outdoor.cases Typ 3000 32.6 l (W x H x D) 365 x 295 x 170 mm Black 3000/B/SI

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective case type 3000

  • Incl. cube foam

Technical specifications

Product type

Outdoor case

Dim

(W x H x D) 365 x 295 x 170 mm

Factory colour

Black

Volume

32.6 l

Material

Polypropylene

Weight

4.6 kg

Width

365 mm

Height

295 mm

Depth

170 mm

Material (details)

Impact-resistant case made of polypropylene (PP)

Type

3000/B/SI

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276490 B & W International Outdoor case outdoor.cases Typ 3000 32.6 l (W x H x D) 365 x 295 x 170 mm Black 3000/B/SI

Warranty Terms

Warranty Terms 1276490 B & W International Outdoor case outdoor.cases Typ 3000 32.6 l (W x H x D) 365 x 295 x 170 mm Black 3000/B/SI

Description

Protection case for the toughest outdoor use under extreme conditions

Features

  • Waterproof
  • Air-tight
  • Unbreakable
  • Designed for a temperature range from -40°C to + 80 °C.

Scope of delivery

  • Cube foam.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.96*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)