• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Outdoor case outdoor.cases Typ 5000 22.2 l (W x H x D) 470 x 365 x 190 mm Orange 5000/O/SI

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 225.00
-29 %
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Outdoor case

Dim

(W x H x D) 470 x 365 x 190 mm

Factory colour

Orange

Volume

22.2 l

Material

Polypropylene

Weight

3.3 kg

Width

470 mm

Height

365 mm

Depth

190 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1914255 B & W International Outdoor case outdoor.cases Typ 5000 22.2 l (W x H x D) 470 x 365 x 190 mm Orange 5000/O/SI

Warranty Terms

Warranty Terms 1914255 B & W International Outdoor case outdoor.cases Typ 5000 22.2 l (W x H x D) 470 x 365 x 190 mm Orange 5000/O/SI

Description

Type 5000 is the perfect size for the equipment of a professional photographer. It offers space for cameras, lenses, flash units, rechargeable batteries, memory cards etc. It remains handy and easy to transport. The outdoor.cases by the suitcase specialist B&W International GmbH were developed for the toughest outdoor use and tested under extreme conditions. Designed for a temperature range from -30°C to +80°C, they are stackable and 100% waterproof according to IP67 certification, dust-proof, break-proof and indestructible.

This text is machine translated.

Features

  • The weight of the case is approx. 3.3 kg and offers a volume of 22.1 l. The rubberized grip allows a secure grip while carrying.
  • With a name plate on the front side, the case can be easily personalized
  • With the automatic pressure compensation valve on the front side, the case can be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress The specially developed snap locks ensure a tight lock and offer a simple, quick opening of the case
  • The case contains three removable layers of pre-punched cube foam, a thin floor foam, as well as a
  • foam in the lid.

Scope of delivery

  • 2 layers of cube foam 435 x 304 x 40 mm (die 12 x 12 x 40 mm)
  • 1 layer cube foam 435 x 304 x 32 mm (12 x 12 x 32 mm cubes)
  • 1 floor insert 425 x 294 x 13 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.97€ 218.96*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)