
Highlights & Details
B&W Outdoor carrying case type 4000 yellow
- Extremely sturdy case: Polypropylene housing (PP)
- MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 certified / UN approval on request possible
- Suitable for flight: Automatic pressure compensation valve
- Stable, dust-proof, waterproof according to IP67
- Temperature stable from -30° C to +80° C.
- Nameplate
- stackable
- Two eye locks for padlocks (Ø 7.0 mm)
- Rubberized grip
- Specially developed snap locks: Comfortable opening and closing of the case
Technical specifications
- Inner dimensions 385 x 265 x 165 mm
- Volume: 16.6 liters
- Product type
Outdoor case
- Dim
(L x W x H) 265 x 420 x 180 mm
- Factory colour
Yellow
- Volume
16.6 l
- Material
Polypropylene
- Weight
2.25 kg
- Width
420 mm
- Height
180 mm
- Length
265 mm
- Depth
325 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2389123 B & W International Outdoor case outdoor.cases Typ 4000 16.6 l (L x W x H) 265 x 420 x 180 mm Yellow 4000/Y
Warranty Terms
Warranty Terms 2389123 B & W International Outdoor case outdoor.cases Typ 4000 16.6 l (L x W x H) 265 x 420 x 180 mm Yellow 4000/Y
Description
B&W suitcases and bags are not just transport solutions, they are meant to inspire and activate.
We work with great motivation and maximum passion for this.
Optional accessories (not included)
Cube foam (Art. No. SI/4000)
Compartments (Art. No. RPD/4000)
Shoulder strap (Art. No. CS/3000)
Cover bag (Art. No. LP/4000)
Mounting frame (Art. No. PF/4000)
Mesh bag (Art. No. MB/4000)
Wall bracket (Art. No. WM/3000)
This text is machine translated.
Features
- The weight of the case is approx. 2.7 kg and offers a volume of 16.6 l.
- The rubberized grip enables a secure hold while carrying
- With a name plate on the front side, the case can be easily personalized
- The automatic pressure compensation valve on the front allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
- The specially developed snap locks provide for a firm closure and offer a simple, quick opening of the case
- The case contains three removable layers of pre-punched cube foam, a thin floor foam, as well as a nub foam in the lid.
Scope of delivery
- 2 layers of cube foam: 387 x 266 x 31 mm (die 12 x 12 x 31 mm)
- 1 layer cube foam 387 x 266 x 40 mm (12 x 12 x 40 mm cubes)
- 1 floor insert 377 x 256 x 13 mm.
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














