
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 230 x 180 x 90 mm
- Factory colour
Yellow
- Material
Polypropylene
- Weight
0.5 kg
- Width
230 mm
- Height
180 mm
- Depth
90 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2389126 B & W International Outdoor case outdoor.cases Typ 500 (W x H x D) 230 x 180 x 90 mm Yellow 500/Y
Warranty Terms
Warranty Terms 2389126 B & W International Outdoor case outdoor.cases Typ 500 (W x H x D) 230 x 180 x 90 mm Yellow 500/Y
Description
Extremely sturdy cases in the outdoor case area, which can really withstand any roughness, one rarely meets. Our outdoor.case Type 1000 starts where other suitcases are placed.
The case is made of impact-resistant and heat-resistant polypropylene (PP). The design of the case is precisely adapted to the many varying external influences in the outdoor area. This means: No matter what was built into it, the outdoor.case seals completely and protects your contents thanks to the rubber seal. Thus it is ideal for use as camera case or DJI Mavic Pro accessories. Also practical: Our outdoor.cases are stackable and thus always well organized in large numbers.
Optional accessories (not included)
• Cube foam (Art. No. SI/500)
• Carrying strap / shoulder strap (Art. No. CS/500)
• Network bag (Art. No. MB/500)
This text is machine translated.
The case is made of impact-resistant and heat-resistant polypropylene (PP). The design of the case is precisely adapted to the many varying external influences in the outdoor area. This means: No matter what was built into it, the outdoor.case seals completely and protects your contents thanks to the rubber seal. Thus it is ideal for use as camera case or DJI Mavic Pro accessories. Also practical: Our outdoor.cases are stackable and thus always well organized in large numbers.
Optional accessories (not included)
• Cube foam (Art. No. SI/500)
• Carrying strap / shoulder strap (Art. No. CS/500)
• Network bag (Art. No. MB/500)
This text is machine translated.
Scope of delivery
- Without foam insert
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













