
Highlights & Details
B&W Outdoor carrying case type 5500 black - waterproof according to IP67 certification, dust-proof, unbreakable and indestructible
- Nameplate
- Rubberised grip
- Stable, dust-proof, stackable
- Two eyelets for padlocks (Ø 7 mm)
- Suitable for flight: Automatic pressure compensation valve
- Specially developed snap locks: Comfortable opening and closing of the case
Technical specifications
- Internal dimensions 430 x 300 x 300 mm
- Temperature stable from -30° C to +80° C.
- Watertight to IP67 standard
- MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 certified / UN approval on request possible
- Product type
Outdoor case
- Dim
(W x H x D) 495 x 365 x 315 mm
- Factory colour
Black
- Volume
37.9 l
- Material
Polyphenylene
- Weight
4 kg
- Width
495 mm
- Height
365 mm
- Depth
315 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2389130 B & W International Outdoor case outdoor.cases Typ 5500 37.9 l (W x H x D) 495 x 365 x 315 mm Black 5500/B
User & Safety Instructions
User & Safety Instructions 2389130 B & W International Outdoor case outdoor.cases Typ 5500 37.9 l (W x H x D) 495 x 365 x 315 mm Black 5500/B
Warranty Terms
Warranty Terms 2389130 B & W International Outdoor case outdoor.cases Typ 5500 37.9 l (W x H x D) 495 x 365 x 315 mm Black 5500/B
Description
The case is made of impact-resistant and heat-resistant polypropylene (PP). The design of the case is precisely adapted to the many varying external influences in the outdoor area. This means: No matter what was built into it, the outdoor.case seals completely and protects your contents thanks to the rubber seal. Thus it is ideal for use as camera case or DJI Mavic Pro accessories. Also practical: Our outdoor.cases are stackable and thus always well organized in large numbers.
Optional accessories (not included)
· Cube foam (Art. No. SI/5500)
· Division (Art. No. RPD/5500)
· Cover bag (Art. No. LP/5000)
· Mounting frame (Art. No. PF/5000)
· Backpack system (Art. No. BPS/5000)
· Network bag (Art. MB/5000)
This text is machine translated.
Scope of delivery
- Without foam insert
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














