
Technical specifications
- Product type
Outdoor case
- Dim
(L x W x H) 510 x 510 x 215 mm
- Factory colour
Orange
- Volume
32.6 l
- Weight
3.9 kg
- Width
510 mm
- Height
215 mm
- Length
510 mm
- Depth
419 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2268100 B & W International Outdoor case outdoor.cases Typ 6000 32.6 l (L x W x H) 510 x 510 x 215 mm Orange 6000/O
Warranty Terms
Warranty Terms 2268100 B & W International Outdoor case outdoor.cases Typ 6000 32.6 l (L x W x H) 510 x 510 x 215 mm Orange 6000/O
Description
This text is machine translated.
Features
- The weight of the case is approx. 3.9 kg and offers a volume of 32.6 l
- the rubberized grip enables a secure hold while carrying
- with a name plate on the front side the case can be very easily personalized
- through the automatic pressure compensation valve on the front side the can Case can be taken without any problem in an airplane. The valve is designed to let air in while keeping water away from the ingress
- the specially developed snap locks provide a firm closure and offer a simple, quick opening of the case.
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









