
Technical specifications
- Product type
Outdoor case
- Dim
(W x H x D) 510 x 215 x 419 mm
- Factory colour
Orange
- Volume
32.6 l
- Weight
5.2 kg
- Width
510 mm
- Height
215 mm
- Depth
419 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2268103 B & W International Outdoor case outdoor.cases Typ 6000 32.6 l (W x H x D) 510 x 215 x 419 mm Orange 6000/O/MED
Warranty Terms
Warranty Terms 2268103 B & W International Outdoor case outdoor.cases Typ 6000 32.6 l (W x H x D) 510 x 215 x 419 mm Orange 6000/O/MED
Description
They have an adjustable insert in the floor and an organizer set in the lid, so that the emergency equipment can be sorted at hand. The use in the floor is machine washable.
The cases are designed for a temperature range of -30°C to +80°C and are stackable and 100 percent waterproof according to IP67 certification, dust-proof, unbreakable and indestructible.
This text is machine translated.
Features
- The weight of the case is approx. 5.2 kg and offers a volume of 32.6 l
- the rubberized grip enables a secure hold while carrying
- with a name plate at the front side the case can be very easily personalized
- through the automatic pressure compensation valve at the front side the can Case can be taken without any problem in an airplane. The valve is designed to let air in while keeping water away from the ingress
- the specially developed snap locks provide a firm closure and offer a simple, quick opening of the case
- the case includes a removable insert made of washable fabric material. The individual bars can be used individually by means of Velcro and fleece.In the lid there is a lid organizer. A shoulder strap/carrying strap makes it easy to transport the case.
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















