
Technical specifications
- Included Foam padding
- Product type
Outdoor case
- Dim
(W x H x D) 550 x 225 x 350 mm
- Factory colour
Black
- Volume
26 l
- Material
Polypropylene
- Weight
5.9 kg
- Width
550 mm
- Height
225 mm
- Depth
350 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197576 B & W International Outdoor case outdoor.cases Typ 6600 26 l (W x H x D) 550 x 225 x 350 mm Black 6600/B/SI
Warranty Terms
Warranty Terms 2197576 B & W International Outdoor case outdoor.cases Typ 6600 26 l (W x H x D) 550 x 225 x 350 mm Black 6600/B/SI
Description
This text is machine translated.
Features
- The weight of the case is approx. 6.2 kg and offers a volume of 26.0 l.
- The rubberized grip enables a secure hold while carrying
- With a name plate on the front side, the case can be easily personalized
- The automatic pressure compensation valve on the front allows the case to be easily carried on an aircraft. The valve is designed to let air in while keeping water away from the ingress
- The specially developed snap locks provide for a firm closure and offer a simple, quick opening of the case
- Thanks to its telescopic handle and the easy-running rollers, the case is easy to transport - even when it is fully loaded. Its compact size makes it suitable for carrying as carry-on baggage on a flight
- The case contains four removable layers of pre-punched cube foam, a thin floor foam, as well as a nub foam in the lid.
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









