
Highlights & Details
B&W Outdoor carrying case type 6700 orange, trolley case, ideal on tour - waterproof according to IP67 certification, dust-proof, unbreakable and indestructible
- Nameplate
- Telescopic handle
- Two smooth-running rollers
- Snap locks for fixed lock
- Abelable, dust proof & waterproof (IP protection class 67)
- Two eyelets for padlocks (Ø 7 mm)
- Suitable for flight: Automatic pressure compensation valve
Technical specifications
- Internal dimensions 535 x 360 x 225 mm
- Temperature stable from -30° C to +80° C.
- MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 certified / UN approval on request possible
- Product type
Outdoor case
- Dim
(W x H x D) 610 x 430 x 265 mm
- Factory colour
Orange
- Volume
42.8 l
- Material
Polypropylene
- Weight
6.8 kg
- Width
610 mm
- Height
430 mm
- Depth
265 mm
- Product type description
Tasche
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2389139 B & W International Outdoor case outdoor.cases Typ 6700 42.8 l (W x H x D) 610 x 430 x 265 mm Orange 6700/O
User & Safety Instructions
User & Safety Instructions 2389139 B & W International Outdoor case outdoor.cases Typ 6700 42.8 l (W x H x D) 610 x 430 x 265 mm Orange 6700/O
Warranty Terms
Warranty Terms 2389139 B & W International Outdoor case outdoor.cases Typ 6700 42.8 l (W x H x D) 610 x 430 x 265 mm Orange 6700/O
Description
Optional accessories (not included)
· Cube foam (Art. No. SI/6700)
· Division (Art. No. RPD/6700)
· Cover bag (Art. No. LP/6700)
· Mounting frame aluminum (Art. No. PF/6700/AF)
· Network bag (Art. No. MB/6700)
This text is machine translated.
Features
- The weight of the case is approx. 7.2 kg and offers a volume of 51 l
- The rubberized handle provides a secure hold while wearing
- With a name plate on the front side, the case is very easy to personalize
- Through the automatic pressure compensating valve on the front side of the case can easily be taken along in a plane. The valve is designed so that it can clean air, while it discourages water from the entry
- The specially developed snap locks provide for a fixed shutter and offer a simple, quick opening of the case
- Thanks to its telescopic handle and the easy running rollers of the case - even if it is easy to transport fully loaded
- The case contains five removable layers of foam cubes, a thin ground foam, as well as a convoluted foam in the lid.
Scope of delivery
- Without foam insert
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















