
Highlights & Details
B&W Outdoor carrying case type 7800 black with cube foam, trolley case, ideal on tour
- Nameplate
- Telescopic handle
- Two smooth-running rollers
- Snap locks for fixed lock
- Abelable, dust proof & waterproof (IP protection class 67)
- Two eyelets for padlocks (Ø 7 mm)
- Suitable for flight: Automatic pressure compensation valve
Technical specifications
- Internal dimensions 585 x 415 x 295 mm
- Temperature stable from -30° C to +80° C.
- MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 certified / UN approval on request possible
- Product type
Outdoor case
- Dim
(W x H x D) 660 x 490 x 335 mm
- Factory colour
Black
- Volume
70.9 l
- Material
Polypropylene
- Weight
13 kg
- Width
660 mm
- Height
490 mm
- Depth
335 mm
- Product type description
Tasche
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2389145 B & W International Outdoor case Tasche 70.9 l (W x H x D) 660 x 490 x 335 mm Black 7800/B/SI
Warranty Terms
Warranty Terms 2389145 B & W International Outdoor case Tasche 70.9 l (W x H x D) 660 x 490 x 335 mm Black 7800/B/SI
Description
The B&W outcoor.case type 6800 offers a lot of storage space: With a volume of 70.9 liters, all equipment and accessories can be taken along while traveling. The practical trolley function consisting of a robust telescopic handle and two stable smooth-running wheels makes it very easy to transport the outdoor case even in busy conditions. The ultra-stable and functional case made of impact-resistant polypropylene is designed for extreme cases and protects the contents of the case in every situation. Dirt, dust, water and falls the power pack can be removed effortlessly and is thus the perfect companion on every trip.
Optional accessories (not included)
· Cube foam (Art. No. SI/6800)
· Division (Art. No. RPD/6800)
· Cover bag (Art. No. LP/6500)
· Mounting frame aluminum (Art. No. PF/6500/AF)
· Network bag (Art. No. MB/6500)
This text is machine translated.
Optional accessories (not included)
· Cube foam (Art. No. SI/6800)
· Division (Art. No. RPD/6800)
· Cover bag (Art. No. LP/6500)
· Mounting frame aluminum (Art. No. PF/6500/AF)
· Network bag (Art. No. MB/6500)
This text is machine translated.
Scope of delivery
- Case with cube-shaped pre-punched foam insert in the bottom of the case and convoluted foam in the lid
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












