• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Suitcase 16.6 l (L x W x H) 420 x 325 x 180 mm Bronze green PP.166.BG.GoPro13

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

B & W carrying case Outdoor for GoPro 9 / 10 / 11 / 12 / 13 - 4000 (PP.166) bronze green - waterproof according to IP67 certification, dust-proof, unbreakable and unbreakable

  • PROTECTION FOR YOUR GoPro: Not only the purchase of the GoPro must be considered, but also that of the GoProsuit-case. With the dust-proof, waterproof and shock-resistant case from B & W you can carry your GoPro safely to your destination.
  • One THING IS: A GoPro is not cheap and therefore it should be protected in the best possible way together with the accessories for transport. The outdoor carrying case 4000 (PP.166) with inlay for five GoPro action cams offers space for your GoPro and additional equipment thanks to its interesting size.
  • TOUR: Flying into vacation and want to take breathtaking photographs of the landscape with your GoPro and capture precious memories? The question is how to get your GoPro and accessories safely to your destination. Through a form-fitting hard foam insert in the case of B & W your GoPro is protected in the best way against vibrations.
  • NO MATTER WHERE: This case protects your GoPro from snow, hail and rain, even temperatures from -30°C to +80°C are no problem. There is hardly an outdoor condition that the suitcase cannot withstand. Thanks to the charge-in-case function, it is possible to load the GoPro in the case.
  • SHOCK-resistant AND impact-resistant: It can happen that something falls out of your hand. This case is impact and shock resistant. A fall will surely survive the GoPro Extremely robust and up to a maximum load capacity!
  • SECURE: The rubberized grip allows a secure grip when carrying and 2 padlocks eyelets provide the ability to protect the case from unauthorized access.
  • Features
  • Extremely durable carrying case made of polypropylene (PP) housing
  • Certified according to MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 / UN certification possible on request
  • Suitable for air travel: Automatic pressure compensating valve
  • Stable, dust proof, waterproof according to IP67
  • Temperature stable from -30° C to +80° C.
  • Nameplate
  • stackable
  • Two eyelets for padlocks (Ø 7.0 mm)
  • Rubberised grip
  • Specially developed snap locks for maximum protection and comfortable opening and closing of the case

Technical specifications

  • Dimensions and weights
  • Internal dimensions 385 x 265 x 165 mm
  • Outer dimensions 420 x 325 x 180 mm
  • Weight without shipping packaging: 2.5 kg
  • Volume: 16.6 liters
Product type

Suitcase

Dim

(L x W x H) 420 x 325 x 180 mm

Factory colour

Bronze green

Volume

16.6 l

Material

Polypropylene

Weight

2500 g

Width

325 mm

Height

180 mm

Length

420 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454201 B & W International Suitcase 16.6 l (L x W x H) 420 x 325 x 180 mm Bronze green PP.166.BG.GoPro13

Description

Listening, understanding and subsequently developing tailor-made, reliable and aesthetic products of outstanding quality, in line with the individual requirements of the customers – that is the goal of B & W.
B & W suitcases and bags are not just transport solutions, they are designed to inspire and activate.
They work with great motivation and maximum passion for this.

This text is machine translated.

Features

  • Optional accessories (not supplied)
  • Shoulder strap (Type. No. CS/3000)
  • Cover bag (Type. No. LP/4000
  • Mesh bag (Type. No. MB/4000
  • Backpack system (Type. No. BPS)

Scope of delivery

  • Case including floor foam and lid foam

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.