• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B & W International Transport case 4.1 l (L x W x H) 270 x 215 x 105 mm Black PP.41.B.GoPro13AP

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

B & W carrying case for outdoor GoPro 9 / 10 / 11 / 12 / 13 - 1000 (PP.41) black - waterproof according to IP67 certification

  • PROTECTION FOR YOUR GoPro: Not only the purchase of the GoPro must be considered, but also that of the GoProsuit-case. With the dust-proof, waterproof and shock-resistant case from B & W you can carry your GoPro safely to your destination.
  • One THING IS: A GoPro is not cheap and therefore it should be protected in the best possible way together with the accessories for transport. The outdoor carrying case 1000 (PP.41) with inlay for a GoPro action camera offers space for your GoPro and additional equipment despite its compact size.
  • TOUR: Flying into vacation and want to take breathtaking photographs of the landscape with your GoPro and capture precious memories? The question is how to get your GoPro and accessories safely to your destination. Through a form-fitting hard foam insert in the case of B & W your GoPro is protected in the best way against vibrations.
  • NO MATTER WHERE: This case protects your GoPro from snow, hail and rain, even temperatures from -30°C to +80°C are no problem. There is hardly an outdoor condition that the suitcase cannot withstand. Thanks to the charge-in-case function, it is possible to charge the batteries in the case.
  • SHOCK-resistant AND impact-resistant: It can happen that something falls out of your hand. This case is impact and shock resistant. A fall will surely survive the GoPro Extremely robust and up to a maximum load capacity!
  • SAFE and SUSTAINABLE: The rubberized grip allows a secure grip when carrying and 2 padlocks eyelets provide the ability to protect the case from unauthorized access. The bottom foam contains 30% recycled material and is fully recyclable.
  • Features
  • Extremely durable carrying case made of polypropylene (PP) housing
  • Certified according to MIL-STD-810, STANAG 4280, DEF STAN 81-41 and ATA 300 / UN certification possible on request
  • Suitable for air travel: Automatic pressure compensating valve
  • Unbreakable, unbreakable, stable, dust-proof, waterproof according to IP67
  • Temperature stable from -30° C to +80° C.
  • Nameplate
  • stackable
  • Two eyelets for padlocks (Ø 4.5 mm)
  • Rubberised grip
  • Floor foam to 100% recyclable

Technical specifications

  • Dimensions and weights
  • Internal dimensions 250 x 175 x 95 mm
  • Outer dimensions 270 x 215 x 105 mm
  • Weight without shipping packaging: 0.75 kg
  • Volume: 4.1 liters
Product type

Transport case

Dim

(L x W x H) 270 x 215 x 105 mm

Factory colour

Black

Volume

4.1 l

Material

Polypropylene

Weight

750 g

Width

215 mm

Height

105 mm

Length

270 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454179 B & W International Transport case 4.1 l (L x W x H) 270 x 215 x 105 mm Black PP.41.B.GoPro13AP

Description

Listening, understanding and subsequently developing tailor-made, reliable and aesthetic products of outstanding quality, in line with the individual requirements of the customers – that is the goal of B & W.
B & W suitcases and bags are not just transport solutions, they are designed to inspire and activate. They work with great motivation and maximum passion for this.


This text is machine translated.

Features

  • Optional accessories (not supplied)
  • Shoulder strap (Type. No. CS/500)
  • Cover bag (Type. No. LP/1000
  • Mesh bag (Type. No. MB/1000

Scope of delivery

  • Case including floor foam and lid foam

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.