• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B4T55E-pm Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Suitable for display element
  • Suitable for motion detectors
Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 80 x 80 x 15 mm

Transfer Standard (Smart Home)

Manufacturer-specific

Operating voltage

29 V DC

Mounting type

Surface-mount

0.2 W

Data transfer (Smart Home)

Wireless

Channels

4

30 m

Width

80 mm

Height

80 mm

Depth

15 mm

Hub

Not required, optional for remote access

n.rel.

Features

2-lead

Surface mounted (plaster)

Other

TRUE

Untreated

Radio frequency (RF)

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

9010

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637536 B4T55E-pm Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2637536 B4T55E-pm Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Description

Bus-2 or 4 channel button for single mounting 80x15mm. For connection to Button-Gateways FTS14TG. Standby loss of only 0.2 watt. With rocker and double rocker. Smart home sensor The delivery package includes a holding plate, a mounting frame with locking electronics, a frame R, a rocker and a double rocker. With the double rocker 4 evaluable signals can be entered, with the rocker only 2 signals. A 20 cm long bus cable is led out red-black at the rear. Red connection to BP, black to BN of a push-button gateway FTS14TG. Up to 30 Bus-buttons and/or Bus-button coupler FTS61BTK can be connected to the terminals BP and BN of a push-button gateway FTS14TG. The permissible total cable length is 200m. The RLC element supplied with the FTS14TG must be connected to the most remote bus pushbutton or Bus-button coupler can also be connected to the terminals BP and BN. The 2-wire pushbutton bus supplies the connected B4 with 29V DC and transmits data at the same time. Please only use common bus or telephone lines. Acknowledgement telegrams of actuators are displayed with 4 or 2 yellow LEDs if the IDs of the actuators have been entered in the ID table of the FTS14TG with PCT14. The sleeves in the box are used for screw fastening over a 55 mm switch box. Installation: Screw holding plate. First attach the frame and then snap on the fastening frame with the electronics (marking 0 must be on top). When putting on the rocker, the marking 0 on the back must always be on top.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)