• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BPS55-L62 Eltako Wireless Wireless socket set Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

246 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of surface: Matt
  • Colour: Blue
Product type

Wireless socket set

Series

Eltako

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Mounting type

Flush mount

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Hub

Not required, optional for remote access

n.rel.

Flush mounted (plaster)

Blue

TRUE

Other

230 V AC

0 W

1

TRUE

TRUE

FALSE

FALSE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2636190 BPS55-L62 Eltako Wireless Wireless socket set Flush mount

User & Safety Instructions

User & Safety Instructions 2636190 BPS55-L62 Eltako Wireless Wireless socket set Flush mount

Description

Blister pack Switch with F2T55E-wg radio button and FL62-230V light actuator. Smart home sensor and Smart home actuator F2T55E-wg: Wireless 2-channel button in E-Design55, 80x80mm external, frame internal dimensions 55x55mm, 15mm high. Generates the energy for radio telegrams even when pressing a button, therefore without connecting cable and no loss of standby power. With rocker. Smart home sensor Wireless switches with a rocker can send two evaluable signals: Press the rocker up and press the rocker down. The holding plate can be screwed onto a level surface or glued to the wall, glass or furniture using the enclosed adhesive film. The sleeves in the box are used for screw fastening over a 55 mm switch box. FL62-230V: Wireless light actuator 10A/250V AC. Surge switch with 1 closer, potential-free. 230V LED lamps and ESL up to 200W, 230V incandescent and halogen lamps 1000W. For panel mounting. 49x51mm, 20mm deep. Standby loss of only 0.4 watt. The terminals are plug-in terminals for conductor cross-sections from 0.2mm² to 2.5mm². With the comfortable tip technology up to 32 wireless universal switches, wireless direction sensor, wireless central control button and motion sensors can be taught in. Bi-directional radio can be activated. Distance between control connections/contact 6mm. Supply, switching and control voltage locally 230V. If the supply voltage fails, the switch position is maintained. A defined cut-off is performed when the supply voltage is restored. After installation, wait for the automatic short synchronization before connecting the switched load to the mains. In addition to the radio control input via an internal antenna, this radio actuator can also be controlled locally with a conventional 230V control button that may be installed before. A glow lamp current is not permitted.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

More interesting products

(*All information is plus legal VAT)