
Number
Highlights & Details
Eltako FT55-ws radio button, white with rocker and double rocker
- Without Stand-by-loss
- Battery-less radio transmitter
Technical specifications
- Colour: white
- Product type
Pushbutton
- Series
Eltako
- Dim
(W x H x D) 55 x 55 x 15 mm
- Transfer Standard (Smart Home)
FSK 868 MHz
- Mounting type
Surface-mount
- Data transfer (Smart Home)
Wireless
- Channels
4
- Frequency
868 MHz
100 m
- Width
55 mm
- Height
55 mm
- Depth
15 mm
- Hub
Not required, optional for remote access
n.rel.
- Functions
Light controller
- Weight
91 g
- Factory colour
White
Surface mounted (plaster)
White
TRUE
Untreated
Radio frequency (RF)
4
30 m
FALSE
TRUE
TRUE
TRUE
FALSE
Thermoplastic
Plastic
FALSE
TRUE
FALSE
Matt
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 640587 FT55-WS Eltako FSK 868 MHz Pushbutton Light controller 2-channel Surface-mount Max. range (open field) 100 m
User & Safety Instructions
User & Safety Instructions 640587 FT55-WS Eltako FSK 868 MHz Pushbutton Light controller 2-channel Surface-mount Max. range (open field) 100 m
Description
This text is machine translated.
Scope of delivery
- Frame
- Rocker
- Holding plate
- Radio module
- Adhesive film.

