• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP+BF Eltako Fastener set Snap-in

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness: 0.80 mm
Product type

Fastener set

Series

Eltako

Mounting type

Snap-in

Width

70 mm

Hub

Not required, optional for remote access

n.rel.

Grey

TRUE

1

FALSE

Lacquered

FALSE

Thermoplastic

Plastic

Engage (snap)

Horizontal and vertical

FALSE

FALSE

Matt

FALSE

FALSE

FALSE

1

1

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2637126 HP+BF Eltako Fastener set Snap-in

User & Safety Instructions

User & Safety Instructions 2637126 HP+BF Eltako Fastener set Snap-in

Description

Mounting plate with mounting frame for EnOcean module PTM.., use e.g. with FT55, F2T55E, F4T55E and FS55E.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)