• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTKE-rw Eltako FSK 868 MHz Transmitter Structure Max. range (open field) 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless sensors with energy generator, window door contact rw pure white

  • Without batteries

Technical specifications

Product type

Transmitter

Series

Eltako

Dim

(W x H x D) 48 x 32 x 11.5 mm

Transfer Standard (Smart Home)

FSK 868 MHz

IP54

Power supply (LOV)

dynamo-powered

Mounting type

Structure

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

30 m

Width

48 mm

Height

32 mm

Depth

11.5 mm

Hub

Not required, optional for remote access

Data exchange

Unidirectional (uni)

n.rel.

Weight

0.04

Factory colour

White

Other

30 m

FALSE

2

FALSE

TRUE

868 MHz

FALSE

FALSE

IP54

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2162373 FTKE-rw Eltako FSK 868 MHz Transmitter Structure Max. range (open field) 30 m

User & Safety Instructions

User & Safety Instructions 2162373 FTKE-rw Eltako FSK 868 MHz Transmitter Structure Max. range (open field) 30 m

Description

Wireless window door contact with energy generator 48 x 32 x 11.5 mm, pure white. Also for monitoring drawers and other moving equipment. Generates the energy for radio telegrams even at lever pressure, therefore without battery, without connection cable and no standby loss. Attachment by sticking, screwing or with mounting brackets BW3. Smart home sensor. When closing and opening, a radio message frame (like a Hoppe window handle window closed or window fully open) is sent. A mounting bracket BW and 2 adhesive films are included in the delivery. The 27mm short lever can be extended to 48mm by attaching the enclosed part. If FTKE window door contacts are taught in in switching actuators FSR14, links of up to 116 FTKE are possible. Please observe the operating instructions of the actuator for this purpose. If window door contacts FTKE are taught in in switching actuators FSB12/14, FSB61NP or FSB70, a lock-out protection is set up when the door is open, which blocks a central shut-off command. Please observe the operating instructions of the actuator for this purpose. If FTKE window door contacts are taught in in switching actuators FHK12/14, FHK61, FZK12/14, FZK61, FZK70 or FHK70, heaters and air conditioners are switched off when the window is open. The radio module contained in the radio window door contact can be programd in encrypted form in all actuators of the 61 and 71 series as well as in the FAM14 according to the operating instructions. The wireless encryption plug FVST is required for this. Cipherable actuators carry the key pictogram. The radio sensor can be trained in the following actuators and in the building radio visualization and control software: F2L14, F4HK14, FGM, FHK14, FHK61, FMZ14, FMZ61, FSR71, FSB14, FSB61, FSB71, FSG14, FSG71, FSR14, FSR61, FSR71, FTN14, FTN61, FUD14, FUD71, FUTH65D, FZK14, FZK61, , .

This text is machine translated.

More interesting products

(*All information is plus legal VAT)