• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS BA22 Car battery tester 12 V Tube-mounted 40 mm x 20 mm x 35 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Battery tester for pipe mounting BA22

  • Immediate battery test without ignition switch-on
  • No permanent power consumption
  • Watertight (IP46)

Technical specifications

Dim

(W x H x D) 40 x 20 x 35 mm

Product type

Car battery tester

Battery voltage

12 V

Type

Without printer

Operating voltage

12 V / DC

Features

Tube-mounted

Width

40 mm

Height

20 mm

Standby current consumption

0.0 mA

Depth

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857518 BAAS BA22 Car battery tester 12 V Tube-mounted 40 mm x 20 mm x 35 mm

Description

This battery tester is designed for permanent fixing in the vehicle. It does not need a continuous current and represents 5 different battery charging states after pressing a button (full / still ok / charge or drive / blank charging / charge immediately (sulfated battery). At any time the charging state can be retrieved quickly, in order to determine the necessity of a charging a battery. The electronics "Made in Germany" is sprayed water-tight and can be mounted with the help of the accompanying cable ties, flexibly at the rod or on the steering wheel of the vehicle.

Features

  • Universal pipe fixing
  • 1.2 m connection cable

More interesting products

(*All information is plus legal VAT)