• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Battery monitor 12 V, 24 V, 36 V, 48 V 63.05 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Voltage range 8 V ~ 100 V
Dim

(Ø) 63.05 mm

Product type

Battery monitor

Battery voltage

12 V

24 V

36 V

48 V

Max. load current (test current)

500 A

(Ø)

63.05 mm

Standby current consumption

2 mA

Temperature range

-25 °C - +60 °C

Documents & Downloads

Datasheet

Datasheet 3642620 GYS Battery monitor 12 V, 24 V, 36 V, 48 V 63.05 mm

User & Safety Instructions

User & Safety Instructions 3642620 GYS Battery monitor 12 V, 24 V, 36 V, 48 V 63.05 mm

Description

Ideal for installation in the cabin of a recreational vehicle (mobile home, boat). The battery monitor serves to monitor and evaluate the charging status of the supply battery. Through precise voltage and current monitoring as well as defined warning parameters, it enables an optimum battery management, in order to maintain the power of the battery.

HIGH-PRECISION BATTERY MONITORING
The battery monitor serves as an energy display and provides exact information about the
Battery condition. With its 500 A measuring resistor, it measures both the voltage and
And thus provides a lot of data about the condition of the electrical system.

Real-time monitoring of:
- Voltage,
- The current supplied or discharged,
- The power consumed,
- The ampere hours supplied or discharged,
- Ambient temperature,
- Battery charge in percent.

PROTECTS THE ELECTRICAL SYSTEM
The monitor detects overloads and overheating and warns with an early warning
Acoustic signal. It reports when threshold values for parameters are exceeded
Previously set by the user:
- Charge/discharge voltage threshold (adjustable range from 0 to 500 A)
- Upper/lower voltage limit (adjustable range from 8 to 100 V)
- Maximum temperature limit (adjustable range from -20 to +100°C)

This text is machine translated.

Scope of delivery

  • Measurement resistor 500 A + display
  • Temperature sensor cable
  • RJ12 cable (3 m)

More interesting products

(*All information is plus legal VAT)