• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS Built-in on-board power socket with spring-hinged lid Max. load capacity=16 A Compatible with (details) Standard an

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in on-board power socket with spring-hinged lid

  • Weathering-free plastic housing
  • Spring-hinged lid
  • Housing in OEM quality

Technical specifications

Design type

Wall outlet

Connection

6.3 mm blade terminal

Operating voltage

12/24 V

Max. load capacity

16 A

Dim

(L x W x H) 42 x 31 x 36 mm

Width

31 mm

Height

36 mm

Length

42 mm

Compatible with (details)

Standard and universal plug

Type

Standard outlet (DIN ISO 4165)

Recess diameter (details)

18 mm

Inside Ø

12 mm

Max. length

42 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1490033 BAAS Built-in on-board power socket with spring-hinged lid Max. load capacity=16 A Compatible with (details) Standard an

Information

Information 1490033 BAAS Built-in on-board power socket with spring-hinged lid Max. load capacity=16 A Compatible with (details) Standard an

Description

A small built-in socket to DIN ISO 4165, in a 18 mm drill hole can be installed and with simple 6.3 mm female spade connector or solder connection to contact.

This text is machine translated.

Features

  • Spring-hinged lid
  • Panel-mounted socket with ring nut
  • Recording Cup for the inner contact snapped into

Scope of delivery

  • Includes spring-hinged lid
  • Ring nut

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)