• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH DIN 12/24 volt surface-mounted socket Max. load capacity=16 A 12 or 24 V / DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 12/24 volt surface-mounted socket

  • With dust sealing cap

Technical specifications

Product type

Standard socket

Connection A

Blade terminal

Connection

6.3 mm blade terminal

Operating voltage

12 or 24 V / DC

Max. load capacity

16 A

No. standard connectors

1 x

Output

Connector

Factory colour

Black

Inside diameter

12 mm

Mounting type

Structure

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368121 IWH DIN 12/24 volt surface-mounted socket Max. load capacity=16 A 12 or 24 V / DC

Description

Construction of socket 12V / 24V DIN 16A Voltage 12/24 Volt Internal diameter: Approx. 12mm with dust-proof sealing cap

This text is machine translated.

Scope of delivery

  • 1 x socket structure

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.28*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)