• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 119.281 Current Cable White 2.00 m

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.00)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 11.3 mm
  • Cable type: H05VV5-F 5x 2.5mm²
Product type

Current Cable

Cable use

Current

Version

Cable

Cable length

2.00 m

Factory colour

White

Nominal voltage (details)

250 V

Cable type

H05VV5-F

Cross section (each core)

2.5 mm²

Halogen-free

No

Connection type

DC (current)

Nominal voltage

250 V

Outside Ø

11.3 mm

Nominal voltage U0

300 V

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

No. of leads

5 x

Shielded

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838937 Bachmann 119.281 Current Cable White 2.00 m

Description

Bachmann 119.281. Cable length: 2 m. Input voltage: 250, input current: 16. Cable color: white

This text is machine translated.

Features

  • Loose cable/screw terminals (04)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.92*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)