• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 304.285 Current Cable White 3.00 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG right-angle plug

Connector version

angled on one side

Type B

Open cable ends

Cable length

3.00 m

Cable standard

H05VV-F 3G 1 mm²

Factory colour

White

Nominal voltage (details)

250 V

Type

Round

Connection type

DC (current)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1838693 Bachmann 304.285 Current Cable White 3.00 m

User & Safety Instructions

User & Safety Instructions 1838693 Bachmann 304.285 Current Cable White 3.00 m

Description

Bachmann 304.285. Cable length: 3m, Connector Gender: Male, connection 1: Mains plug type F. Input voltage: 250, input current: 16. Cable color: white

This text is machine translated.

Features

  • Earthing contact plug (02)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.92*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)