• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 388.270 Power strip 3x White PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bachmann 388.270 Power strip

  • Lead wire multiport

Technical specifications

Product type

Power strip

Light bulb features

Lead wire multiport

Outlets

3

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

3600 W

Factory colour

White

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0.3400 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467546 Bachmann 388.270 Power strip 3x White PG connector 1 pc(s)

Description

Table socket SMART with 3 to 45° rotated pots. The housing can be opened and the cable is multiple can be connected.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.96€ 29.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)