• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 392.180 Cable reel 25 m Black PG plug

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Nominal input voltage

250 V

Nominal current (details)

16 A

Weight

2100 g

IP20

Outputs

4 x protective contact sockets

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838916 Bachmann 392.180 Cable reel 25 m Black PG plug

Description

Bachmann 392.180. Cable length: 25 m, number of AC connections: 4 AC outputs, degree of protection (IP Code): IP20. Current (maximum): 16 A. Number of included products: 1 piece (e)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.