• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 692.280 Spiral cable YMH11Y-J 500 mm / 2000 mm 3 x 1.5 mm² White 0.5 m

Product type
Spiral cable
Cable type
YMH11Y-J
Spiral length (min.)
500 mm
Spiral lenght (max.)
2000 mm
No. of leads
3 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spiral cable

Cable type

YMH11Y-J

Spiral length (min.)

500 mm

Spiral lenght (max.)

2000 mm

No. of leads

3 x

Cross section (each core)

1.5 mm²

Cross section

3 x 1.5 mm²

Cable features

PUR coating

incl. PG

Flame-retardant

Outside Ø

8.5 mm

Factory colour

White

Content

0.5 m

Manufacturer part #

692.280

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Core layout

Cl. 5 = fine wire

Nominal voltage

500 V

Wire ID code

Colour

Nominal voltage U0

230 V

Type

692.280

Documents & Downloads

Datasheet

Datasheet 3783134 Bachmann 692.280 Spiral cable YMH11Y-J 500 mm / 2000 mm 3 x 1.5 mm² White 0.5 m

User & Safety Instructions

User & Safety Instructions 3783134 Bachmann 692.280 Spiral cable YMH11Y-J 500 mm / 2000 mm 3 x 1.5 mm² White 0.5 m

Description

Power distribution SPIRAL POWER cable 500 mm, 2,500 mm, 29 mm, 13 mm YMH11Y-J 3G 1.5 mm² white, 200mm straight, smooth cut, 200mm straight, smooth cut unpacked

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.