• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.010 Fitting material 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fitting material

Mounting type

Screw fastening

Factory colour

Black

Dim

(W x H) 37 mm x 402 mm

Width

37 mm

Height

402 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1839213 Bachmann 917.010 Fitting material 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1839213 Bachmann 917.010 Fitting material 1 pc(s)

Description

Bachmann 917.010. Product Color: black. Quantity per Box: 1 pieces (e)

This text is machine translated.