• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.158 Fitting material 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fitting material

Mounting type

Screw fastening

Factory colour

White

Dim

(W x H) 3.7 cm x 40.2 cm

Width

3.7 cm

Height

40.2 cm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839399 Bachmann 917.158 Fitting material 1 pc(s)

Description

Bachmann 917.158. Product Color: white, brand compatibility: Bachmann, Buchsen-Typ: RJ-45

This text is machine translated.

More interesting products

(*All information is plus legal VAT)