• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 930.303 Cable grommet circular Mounting hole diameter 80 mm Zinc (die-cast) White 1 pc(s)

Product type
Cable grommet
Features
circular
Material
Zinc (die-cast)
Mounting hole
80 mm
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Body: Ø 80 x 21 mm
  • Cover plate: Ø 88 x 1.5 mm.
Product type

Cable grommet

Features

circular

Factory colour

White

Material

Zinc (die-cast)

Length

8.8 cm

Width

88 mm

Height

2.1 cm

(Ø)

80 mm

Dim

(Ø x H) 80 mm x 2.1 cm

Mounting hole

80 mm

Weight

0.162

Content

1 pc(s)

Manufacturer part #

5073740

Type

930.303

Material properties

Die-cast

Mounting hole diameter

80 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1602280 Bachmann 930.303 Cable grommet circular Mounting hole diameter 80 mm Zinc (die-cast) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1602280 Bachmann 930.303 Cable grommet circular Mounting hole diameter 80 mm Zinc (die-cast) White 1 pc(s)

Description

80 mm cable bushing with lockable cover. The cover can be locked in four different position. The brush strip is black.

This text is machine translated.

Scope of delivery

  • Cable socket
  • Cover.

More interesting products

(*All information is plus legal VAT)