• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 930.310 Cable grommet square Terminal Ø (max.) 5 mm Aluminium Silver (matt, anodised) 1 pc(s)

Product type
Cable grommet
Features
square
Material
Aluminium
Clamp Ø
5 mm
Terminal Ø (max.)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bachmann cable bushing square aluminum

  • Mounting via screwing in the table

Technical specifications

  • Mounting depth 25 mm.
Product type

Cable grommet

Features

square

Factory colour

Silver (matt, anodised)

Material

Aluminium

Length

120 mm

Width

120 mm

Dim

(L x W) 120 mm x 120 mm

Clamp Ø

5 mm

Terminal Ø (max.)

5 mm

Weight

0.244

Content

1 pc(s)

Manufacturer part #

5073741

Type

930.310

Cable length

120.00 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1602257 Bachmann 930.310 Cable grommet square Terminal Ø (max.) 5 mm Aluminium Silver (matt, anodised) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1602257 Bachmann 930.310 Cable grommet square Terminal Ø (max.) 5 mm Aluminium Silver (matt, anodised) 1 pc(s)

Description

The cable entry is made of aluminum. The straight hinged lid has a black brush seal and besicht by a gentle closing function.

This text is machine translated.

Scope of delivery

  • Grommet
  • 2x screw
  • Allen key

More interesting products

(*All information is plus legal VAT)