
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
BACO 224202 LBX0200 Empty Housing With Bore
Technical specifications
- Packaging type
Piece
- Product type
Housing
- Switch/button features
2 installation slots
- Type
2 installation points
- Factory colour
Grey
Black
- Recess diameter
22 mm
- Length
107 mm
- Width
74 mm
- Height
47.9 mm
- Dim
(L x W x H) 107 x 74 x 47.9 mm
IP66
- Content
1 pc(s)
- Type
LBX0200
- Recess diameter (details)
22 mm
- Type
LBX0200
Documents & Downloads
Datasheet
Datasheet 707707 BACO 224202 LBX0200 Empty Housing With Bore
User & Safety Instructions
User & Safety Instructions 707707 BACO 224202 LBX0200 Empty Housing With Bore
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.98*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































