
Number
Total (€ 14.99 / piece)
€ 18.99
-21 %
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Approval: EN, UL, Bureau Veritas, BBJ
- Packaging type
Piece
- Product type
Contact
- Switch/button features
+ fixing adapter
- Connection
Screws
- Functions
momentary
- Contact type
1 maker
- Colour
Green
- Switch position
1 NO
- Switching voltage
24 V
- Switching current (max.)
10 A
IP20
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Type
BA333EAGL10
Documents & Downloads
Datasheet
Datasheet 706688 BACO BA333EAGL10 Contact, LED + fixing adapter 1 maker Green momentary 24 V 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 706688 BACO BA333EAGL10 Contact, LED + fixing adapter 1 maker Green momentary 24 V 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.78€ 19.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























