• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BA333EAGL11 Contact, LED + fixing adapter 1 breaker, 1 maker Green momentary 24 V 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Approval: EN, UL, Bureau Veritas, BBJ
Packaging type

Piece

Product type

Contact

Switch/button features

+ fixing adapter

Connection

Screws

Functions

momentary

Contact type

1 breaker

1 maker

Colour

Green

Switch position

1 NO, 1 NC

Switching voltage

24 V

Switching current (max.)

10 A

IP20

Mounting type

Front panel fixed

Content

1 pc(s)

Type

BA333EAGL11

Documents & Downloads

Datasheet

Datasheet 706823 BACO BA333EAGL11 Contact, LED + fixing adapter 1 breaker, 1 maker Green momentary 24 V 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 706823 BACO BA333EAGL11 Contact, LED + fixing adapter 1 breaker, 1 maker Green momentary 24 V 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)