• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO L20SC50M Indicator light White 130 V 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: IEC60947-5-1, CE, CCC, UL, BV
Product type

Indicator light

Factory colour

White

Operating voltage

130 V

Recess diameter

22 mm

n.rel.

Dim

(Ø x L) 29.9 mm x 48.5 mm

Connection

Screw terminal

Content

1 pc(s)

Length

48.5 mm

(Ø)

29.9 mm

IP69K

Max. temperature

70 °C

Min. temperature

-25 °C

Type

L20SC50M

Documents & Downloads

Datasheet

Datasheet 1558405 BACO L20SC50M Indicator light White 130 V 1 pc(s)