• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1-210-08-3-2 Half-round file with handle 200 X 20.5 X 6.0mm shank3 Length 200 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Cut type

3

Dim

(L x W x H) 200 x 20.5 x 6.0 mm

Length

200 mm

Width

20.5 mm

Height

6.0 mm

No. of teeth (per inch)

46

UKCA

yes

Description

File handle, the process has been developed in the course of the ERGO™. The file concave and plane surfaces, as well as large openings. Also suitable for deburring. Form: conical tapering edges and surfaces. 4"; and 6"; tip, 8" and long half-pointed. Double cuts. Stroke: 1 = bastard, 2 = half plain, 3 = simple.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)