• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1RZ-5/16 Ratcheting crowfoot wrench 1-piece Spanner size (inches) 5/16"

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ratcheting crowfoot wrench

Size

5/16"

Size

5/16"

Length

140 mm

Material

Steel alloy

Material properties

chrome plated

DIN standard

DIN 3113

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887049 Bahco 1RZ-5/16 Ratcheting crowfoot wrench 1-piece Spanner size (inches) 5/16"

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)