• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 2-470-14-4-0 Needle file set 6 pcs. 140 mm in plastic bag Length 140 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Cut type

4

Length

140 mm

No. of teeth (per inch)

122

UKCA

yes

Description

Perfectly suited for fine filing and polishing. Graveuren, fine mechanics, instruments used by farmers, watchmakers and goldsmiths. Set of 6 needle files in a snap-lock plastic bag with hook. Each includes a needle file: Hand, flat, half-round, round, triangular and square. Contains the handle 9-488 -02-10. Type of the cut: Bastard (Cut 4).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)