• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11210206 Workshop file flat blunt operation 1 incl. Ergonomic file handle Length 200 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workshop file flat blunt operation 1 incl. Ergonomic file handle

  • Equally high removal rate from the tip to the fishing rodLong lifeWith cross stroke 1 for coarse machining and roughingErgonomic file handle for comfortable and safe working protects the hand from sharp edges and corners
  • This text is machine translated.

Technical specifications

Product type

Hand file

Cut type

1

Dim

(L x W x H) 200 x 20 x 5 mm

Length

200 mm

Material (handle)

Plastic

Width

20 mm

Height

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884571 PFERD TOOLS 11210206 Workshop file flat blunt operation 1 incl. Ergonomic file handle Length 200 mm 1 pc(s)

Description

Rectangular, flat-blunt file with cut on three sides, one side unhewn. Design with fishing rod. Shape A according to DIN 7261. Suitable for machining rectangular geometries.
HORSE manufactures files for the workshop with the highest quality standards.

This text is machine translated.

Scope of delivery

  • Incl. Ergonomic file handle

More interesting products

(*All information is plus legal VAT)