• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11214206 Workshop file round cut 1 inc. Ergonomic file handle Length 200 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workshop file round cut 1 inc. Ergonomic file handle

  • Equally high removal rate from the tip to the fishing rodLong lifeWith cross stroke 1 for coarse machining and roughingErgonomic file handle for comfortable and safe working protects the hand from sharp edges and corners
  • This text is machine translated.

Technical specifications

Product type

Round file

Cut type

1

Dim

(Ø x H) 7.5 mm x 7.5 mm

Length

200 mm

Material (handle)

Plastic

Width

300 mm

Height

7.5 mm

(Ø)

7.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884379 PFERD TOOLS 11214206 Workshop file round cut 1 inc. Ergonomic file handle Length 200 mm 1 pc(s)

Description

Round file with rotating handle. Design with fishing rod. Form F according to DIN 7261. Suitable for machining radii and for filing profiles with inner radii.
HORSE manufactures files for the workshop with the highest quality standards.

This text is machine translated.

Scope of delivery

  • Incl. Ergonomic file handle

More interesting products

(*All information is plus legal VAT)