• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BH1CB1000 Crossbar 1 t

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Load capacity

1 t

Product type

Crossbar

Factory colour

Black/orange

Dim

(L x W x H) 71 x 12.5 x 14.5 cm

Content

1 pc(s)

Weight

11.74 kg

Width

12.5 cm

Height

14.5 cm

Length

71 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887172 Bahco BH1CB1000 Crossbar 1 t

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)