• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cartrend Motorcycle lift 680 kg Working height: 12.5 - 41.7 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Motorcycle lift

  • Suitable for motorcycles with a weight up to 680 kg
  • Minimum height 125 mm
  • The maximum height 417 mm

Technical specifications

Load capacity

680 kg

Product type

Motorcycle lift

Factory colour

Red

Operating height (max.)

41.7 cm

Content

1 pc(s)

Working height (min.)

12.5 cm

Weight

26.8 kg

Height

417 mm

Lifting height

36.8 cm

Operating height (max.) (details)

417 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 515140 cartrend Motorcycle lift 680 kg Working height: 12.5 - 41.7 cm

Conformity certificate

Conformity certificate 515140 cartrend Motorcycle lift 680 kg Working height: 12.5 - 41.7 cm

Description

Ideal for your motorcycle to prepare for the upcoming season or repairs to be carried out.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.97*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)